Cyrus CM17 XA Outdoor mobile phone Black
The CM17 XA combines modern smartphone functionality with classic haptics. For this purpose, it has a 3.5" touch screen and a physical numeric keypad at the same time. Like all Cyrus devices, the CM17 XA has the IP68 certification and the military st…
- Warranty: 24 months
- Manufacturer: Cyrus
The CM17 XA combines modern smartphone functionality with classic haptics. For this purpose, it has a 3.5" touch screen and a physical numeric keypad at the same time. Like all Cyrus devices, the CM17 XA has the IP68 certification and the military st…
- Warranty: 24 months
- Manufacturer: Cyrus
Technical data
Model | CM17 XA |
---|---|
Screen size diagonal (inches) | 3.5 inch |
Built-in camera | Yes |
Resolution of built-in camera | 13 MP |
Memory size | 16 GB |
Memory card slots | SD card (up to 128GB) |
Bluetooth | Yes |
Bluetooth | 4.2 |
Data transfer | LTE , HSUPA , HSPA , HSDPA , GPRS , EDGE |
Wi-Fi | Yes |
Max. talk time | 12 h |
---|---|
Standby max. | 600 h |
Dim | (W x H x D) 68 x 140 x 20 mm |
Colour | Black |
Weight | 228.4 |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Contract | None |
Rechargeable battery technology | Li-ion |
Display (cm) | 8.9 cm |
Depth | 20 mm |
Height | 140 mm |
Width | 68 mm |
Display resolution | 480 x 320 p |
Built-in GPS | Yes |
Built-in Glonass | Yes |
Display resolution mode | HVGA |
Interfaces | USB-C™ , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) |
Features | IP68 , Dustproof , Shockproof , Waterproof , NFC , OTG support |
SIM card type | Dual SIM |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
NFC (Near field communication) | Yes |
Battery capacity | 3200 mAh |
SIM card type | Micro SIM |
US DoD Military Standards | MIL-STD-810G |
Product type | Outdoor mobile phone |
Cyrus CM17XA dual SIM 16GB
The CM17 XA combines modern smartphone functionality with classic haptics. For this purpose, it has a 3.5" touch screen and a physical numeric keypad at the same time. Like all Cyrus devices, the CM17 XA has the IP68 certification and the military standard MIL-810G and is thus waterproof, dust-permeable and shock-proof. It can thus withstand any situation.
This robust outer Kern has a 2GB 16GB The battery capacity of 3,200mAh gives the device long standby and talk times. Charging can then be done easily and wirelessly using the QI standard.
Unlike its predecessor, the CM17 XA is a multi-band device, can access all standard worldwide frequencies and has the latest version of the Android operating system, Android 10.
These capabilities are combined with a versatile multimedia package and attentive sensor technology, and are subject to the strict quality standards of Cyrus Technology. All this makes the CM17 XA a unique rugged device.
This text is machine translated.
Highlights & Details
- Quad Cortex-A53 1.5GHz
- Memory (RAM) 2GB
- Phone memory (ROM) 16GB
- Display size 3.5" HVGA touch display (320x480)
- Resolution of main camera 13MP
- Android 10.0
- Permanently waterproof up to 1.00m depth
- For protection against dust and dirt
- Impact-resistant from a height of up to 1.50m
- Qi (wireless charging)
- Talk time approx. 12h
Delivery
- Mains adapter
System Requirements
- Android
- Warranty: 24 months
- Manufacturer: Cyrus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mobile Phones