Danfoss Thermot NC 230V Thermal actuator, passive (NC) thermal
The thermal actuators Thermot are equipped with a visible position indicator that indicates whether the valve is open or closed.The thermos are available for 24 volt (SELV) or 230 volt supply voltages in the versions closed without current (NC) and o…
The thermal actuators Thermot are equipped with a visible position indicator that indicates whether the valve is open or closed.The thermos are available for 24 volt (SELV) or 230 volt supply voltages in the versions closed without current (NC) and o…
Danfoss Thermocouple NC 230V
The thermal actuators Thermot are equipped with a visible position indicator that indicates whether the valve is open or closed.The thermos are available for 24 volt (SELV) or 230 volt supply voltages in the versions closed without current (NC) and open without current (NO). The actuators can be controlled with On/Off and PWM.The Thermot actuator can be connected to the mentioned valve types in conjunction with room temperature controllers (e.g. Danfoss RET, FHW series, TP series or radio-controlled CF control, link system).
This text is machine translated.
Highlights & Details
- Actuating force NC: 100 N.Closing dimension 11.8 ± 0.3 mmConnection M30 × 1.5 mmMax. Starting current 230 V 250 mA
Facts
- Frequency 50-60 HzAverage power consumption 2 W.Time for full valve spindle movement approx. 3 min.Ambient temperature 0 °C to 60 °C.Stroke 2.4 mm (minimum after 5 years)Actuating force NC: 100 N.Closing dimension 11.8 ± 0.3 mmProtection class: IP41Cable length 950 mm
Delivery
- Danfoss Thermostatic Heater NC 230V
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Actuators for underfloor heating