Davis Instruments Vantage Pro2™ Plus Wireless Weather Station with UV & Solar Radiation Sensors

  • Item no.: 672428
  • Manufacturer no.: DAV-6162CEU
  • EAN: 0011698007745

They maintain all the highest and lowest values (and/or totals or averages) for almost all weather variables of the recent days, months and years and their own weather forecast - everything without using a PC. It is equipped with an innovative, integ…

  • Item no.: 672428
  • Manufacturer no.: DAV-6162CEU
  • EAN: 0011698007745

They maintain all the highest and lowest values (and/or totals or averages) for almost all weather variables of the recent days, months and years and their own weather forecast - everything without using a PC. It is equipped with an innovative, integ…

  • Compass rose: 22.5 °, 16 compass directions
  • Rainfall rate: 0 up to 1999.9 mm
  • Dew point: -76 up to+54 °C
Hub dimensions 240 x 150 x 35 mm
Sensor dims 280 x 230 x 340
Max. number of sensors 8
Ground or water temperature 40 to +65 °C
Soil moisture 0 up to 200 cb
Evapotranspiration 999.9 mm, Month / Year 1999.9 mm
Functions Outside temperature , Date , Day , Max/min readings , Weather forecast , Lunar phase , Max. 3 sensors , Radio clock (DCF77 )
Outdoor humidity 0 to 100 %
Reading range - outdoor temperature 40 to +65 °C
Indoor humidity 10 to 90 %
Reading range - indoor temperature 0 to 60 °C
Reading range - air pressure 660 to 810 mm Hg, 880 to 1080 mb, 880 to 1080 hPa
Precipitation 0 to 9999 mm, year: 0 to 19999 mm
Wind speed 67 m/s, 3 to 241 km/h
Max. range
30 m
Insolation 0 to 1800 W/m²
Solar energy PC:1999.9 J/cm²
Sensor power supply Type CR123, included
Station power supply PSU, included , Size C battery (3x), please order separately
Temperature/humidity/wind index -68 to +64 °C
UV dose 0 up to 199 MEDs
UV index 0 up to 16
Growth rate (days) Tag 220 G-Tage, Gesamt up to 19999 G-Tage
Clock face colour Green-grey
Leaf humidity 0 up to 15
Display Digital
Outdoor temp./humidity index 40 to +57 °C
Wind speed resolution 0.1 m/s, 1 km/h
Precipitation resolution 0.25 mm
Wind chill -79 to +54 °C
Wind direction 0 to 360 °
Product type Corded weather station

Technical data

  • Compass rose: 22.5 °, 16 compass directions
  • Rainfall rate: 0 up to 1999.9 mm
  • Dew point: -76 up to+54 °C
Hub dimensions 240 x 150 x 35 mm
Sensor dims 280 x 230 x 340
Max. number of sensors 8
Ground or water temperature 40 to +65 °C
Soil moisture 0 up to 200 cb
Evapotranspiration 999.9 mm, Month / Year 1999.9 mm
Functions Outside temperature , Date , Day , Max/min readings , Weather forecast , Lunar phase , Max. 3 sensors , Radio clock (DCF77 )
Outdoor humidity 0 to 100 %
Reading range - outdoor temperature 40 to +65 °C
Indoor humidity 10 to 90 %

Frequently bought together

Similar products

See and discover other items from category Weather stations