Dell E2418HN LCD 60.5 cm (23.8 inch) EEC A+ (A+++ - D) 1920 x 1080 p HD 1080 p 8 ms HDMI™, VGA IPS LCD

  • Item no.: 1893897
  • Manufacturer no.: DELL-E2418HN
  • EAN: 5397063966974

The Dell 24-inch monitor-E 2418 HN offers a 23.8 display with a wide viewing angle and environmentally-friendly design. He has also go through stringent tests for optimum reliability.Maximize the productivity at work with a monitor, which is designed…

  • Warranty: 24 months
  • Manufacturer: Dell
  • Item no.: 1893897
  • Manufacturer no.: DELL-E2418HN
  • EAN: 5397063966974

The Dell 24-inch monitor-E 2418 HN offers a 23.8 display with a wide viewing angle and environmentally-friendly design. He has also go through stringent tests for optimum reliability.Maximize the productivity at work with a monitor, which is designed…

  • Warranty: 24 months
  • Manufacturer: Dell
Product type LCD
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode HD 1080 p
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type LED backlit
Response time 8 ms
Brightness 250 cd/m²
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.274 mm
Interfaces HDMI™ , VGA
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 22 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A+ (A+++ - D)
Width 56.26 mm
Height 42.51 mm
T 17.99 mm
Weight 4.1 kg
Range of uses Office , Home
Features Full HD
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LCD
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode HD 1080 p
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type LED backlit
Response time 8 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors