Delock DisplayPort Cable 1.00 m White 83481 gold plated connectors
Use this delock mini display port cable, for example, to connect a monitor to your system.
This text is machine translated.
Use this delock mini display port cable, for example, to connect a monitor to your system.
This text is machine translated.
Delock DisplayPort connection cable mini display port connector to display port connector
Use this delock mini display port cable, for example, to connect a monitor to your system.
This text is machine translated.
Highlights & Details
- Mini Display Port 20-pin plug to display port 20-pin plug
- Input = mini display port; Output = Display Port
- Displayport 1.2 specification
- Transfer of audio and video signal
- Resolution up to 3840 x 2160 @ 30 Hz (depending on your monitor and your system)
Facts
- Wire cross-section: 32 AWG
- Cable line: twisted
- Copper wire
- Braid shielding
- Contacts with gold plating
Comments
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables