DELTACO GAMING WA90 2x Monitor desk mount 43,2 cm (17") - 81,3 cm (32") Rotatable, Tiltable, Swivelling
This stylish and robust monitor holder is suitable for fixing two monitors with a size between 17 and 32'' on a table top. This free-floating installation of your monitors creates space on your desk. Thanks to the high flexibility of the holder, you …
This stylish and robust monitor holder is suitable for fixing two monitors with a size between 17 and 32'' on a table top. This free-floating installation of your monitors creates space on your desk. Thanks to the high flexibility of the holder, you …
Tilt and swivel monitor holder
This stylish and robust monitor holder is suitable for fixing two monitors with a size between 17 and 32'' on a table top. This free-floating installation of your monitors creates space on your desk. Thanks to the high flexibility of the holder, you can adjust your screens perfectly to your viewing angle and your sitting position and also avoid annoying cable mess through the integrated cable management system. The robust steel/aluminum construction supports screens with a weight of up to 8 kg (maximum load-carrying capacity 16 kg). If compatible, the monitors can be installed easily via the VESA 75x75 as well as 100x100 compatible bracket.
This text is machine translated.
Highlights & Details
- Holder type: Rotatable, Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")
- Load capacity (max.) 16 kg
Delivery
- Monitor holder
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets