Denver BTL-30 Bluetooth speaker Aux, FM radio, SD White
Bluetooth speaker with built-in light effects and built-in rechargeable battery.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Denver
Bluetooth speaker with built-in light effects and built-in rechargeable battery.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Denver
Technical data
Output rating | 3 W |
---|---|
Features | Aux , FM radio , SD |
Interfaces (input) | microSD , Audio stereo (3.5 mm jack) |
Transfer type | Bluetooth® |
Dim | (Ø x H) 97 mm x 137 mm |
Max. range | 10 m |
Colour | White |
Max. battery life | 10 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 350 g |
---|---|
Height | 137 mm |
(Ø) | 97 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Denver BTL-30 Bluetooth speaker
Bluetooth speaker with built-in light effects and built-in rechargeable battery.
This text is machine translated.
Highlights & Details
- Range up to 10 metres
- Integrated FM radio
- MicroSD card slot
- LED light effect with 7 different effects
- AUX input
- Built-in lithium battery
- Warranty: 24 months
- Manufacturer: Denver
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers