
Denver PFF-1041 black Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: B (A - G) 1280 x 800 Pixel 16 GB Black

Highlights & Details
Digital photo frame black
- 10.1" IPS touchscreen - mirror front16 GB storage space1280 x 800 pixel resolution
Technical specifications
- Features
built-in rotary encoder
Mirrored front
- Playback of
Video
Photo
- Display
10.1" IPS touchscreen
- Display resolution
1280 x 800 Pixel
- Interfaces
Wi-Fi
- Memory capacity
16 GB
- Power supply (LOV)
mains-powered
- Width
264 mm
- Height
183 mm
- Depth
23 mm
- Weight
880 g
- Factory colour
Black
B (A - G)
- Display (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Dim
(W x H x D) 264 x 183 x 23 mm
- Product type
Digital Wi-Fi photo frame
Documents & Downloads
Datasheet
Datasheet 2594775 Denver PFF-1041 black Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: B (A - G) 1280 x 800 Pixel 16 GB Black
User & Safety Instructions
User & Safety Instructions 2594775 Denver PFF-1041 black Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: B (A - G) 1280 x 800 Pixel 16 GB Black
Description
This text is machine translated.











