Devolo dLAN® 1200+ Powerline starter kit 1.2 Gbps

  • Item no.: 1231096
  • Manufacturer no.: 9376
  • EAN: 4250059693760

Affix future on your home network today and connect the computer and entertainment electronics via the internal electrical wiring - to the dLAN 500 AVplus single adapter. All devices are fast, simple and can be securely connected with each other and …

  • Warranty: 24 months
  • Manufacturer: Devolo
  • Item no.: 1231096
  • Manufacturer no.: 9376
  • EAN: 4250059693760

Affix future on your home network today and connect the computer and entertainment electronics via the internal electrical wiring - to the dLAN 500 AVplus single adapter. All devices are fast, simple and can be securely connected with each other and …

  • Warranty: 24 months
  • Manufacturer: Devolo
Depth 42 mm
Height 130 mm
Width 66 mm
Powerline data transfer rate 1.2 Gbps
Built-in socket Yes
LAN data transfer rate 1 Gbps
No. of LAN ports 1 x
Connection Earth contact plug
Device connection: Ethernet RJ45
Weight 255 g
Product type Powerline starter kit

Technical data

Depth 42 mm
Height 130 mm
Width 66 mm
Powerline data transfer rate 1.2 Gbps
Built-in socket Yes
LAN data transfer rate 1 Gbps
No. of LAN ports 1 x
Connection Earth contact plug
Device connection: Ethernet RJ45
Weight 255 g
Product type Powerline starter kit

Frequently bought together

Similar products

See and discover other items from category Powerline