Devolo dLAN 550 duo+ Powerline starter kit 550 Mbps
The best connect with each other. The dLAN ® 550 Duo+ is there. In the new design hides the most innovative Powerline technology and makes your home network is now even easier and multimedia. With faster transfer rate and up to 500 Mbit/s, you experi…
- Warranty: 24 months
- Manufacturer: Devolo
The best connect with each other. The dLAN ® 550 Duo+ is there. In the new design hides the most innovative Powerline technology and makes your home network is now even easier and multimedia. With faster transfer rate and up to 500 Mbit/s, you experi…
- Warranty: 24 months
- Manufacturer: Devolo
Devolo dLAN 550 duo + Powerline Starter Kit
The best connect with each other. The dLAN ® 550 Duo+ is there. In the new design hides the most innovative Powerline technology and makes your home network is now even easier and multimedia. With faster transfer rate and up to 500 Mbit/s, you experience entertainment at the highest level. The range+ technology provides for a more stable internet connection with significantly higher range. For more stability and mobility in the whole house. Thereby no power connection is lost, because the dLAN ® 550 Duo+ comes with integrated socket and also offers two Fast Ethernet connections for two devices. Now you can experience the new possibilities of your internet with the dLAN ® 550 Duo+ from devolo.
This text is machine translated.
Highlights & Details
- Fast Internet connection with up to 500 Mbit/s
- Thanks to range+ technology even more powerful and with higher range
- Thanks to the built-in socket no power connection is lost in the room
- Equipped with 2 Fast Ethernet LAN ports for the connection of two network-enabled devices
Facts
- Your home network from the socket. Unpacking. Plug-in. Get started right away. The simple connection via the internal power line. And each of the desired plug-in for internet access
- With the range+ technology even more powerful and with higher range
- The optimal internet connection for PCs, tvs and game consoles. Without loss of signal-stable and constant
- Easy installation. Unwrap. Plug it in. Off you go!
- With the two Fast Ethernet LAN ports you can connect two Internet-enabled devices at any time via a network cable connected to the Internet (e.g. game console, TV or Media Receiver)
- With the built-in socket no power connection is lost in the room you
- You bet on the number 1: there are already more than 10 million satisfied devolo dLAN ® customers around the world
- Automatic encryption Active Protection against unauthorised access
- With the innovative power save technology from devolo minimum power consumption: permanent, intelligent and completely automatically.
- Automatic phase shift: allows you to access the Internet in every room and turns it into your home network in no time at all.
- It couldn't be simpler: Adapter 1 connect to the router and the desire to connect devices to adaptor 2. And it can be started
- Expand your network at any time and integrate more devices in your home network, simply with additional dLAN adapters
- Finally acess to all your resources: use printers and hard drives at the same time. Listen to music, view pics, work on files or watch HD video in top quality.
- Including dLAN ® Cockpit software for the home network configuration on the PC (Windows, Mac OS X, Linux ®)
- Compatible with all adapters in the 200/500/650 product line
Delivery
- 2x dLAN 550 duo + Powerline
- User manual
- 2x network cable
- Warranty: 24 months
- Manufacturer: Devolo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Powerline