
Highlights & Details
Universal Dual Monitor Stand
- Universal Dual Monitor Stand for monitors up to 69 cm (27")
- Universally suitable for all LED and LCD monitors with a mounting option in accordance with the VESA standard
- Stand for flexible arrangement of your monitors on your desktop
Technical specifications
- Product type
Monitor base
- Suitable for
38,1 cm (15") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
22.5°
- Tilt range (top)
22.5°
- Swivel range (left)
45°
- Swivel range (right)
45°
- Width
72.6 cm
- Height
46.6 cm
- Depth
31.6 cm
- Factory colour
Black
- Material (details)
Aluminium
- Weight
4.8 kg
- Dim
(W x H x D) 72.6 x 46.6 x 31.6 cm
- Suitable for
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
Show more
Documents & Downloads
Datasheet
Datasheet 1488914 Digitus DA-90348 2x Monitor base 38,1 cm (15") - 68,6 cm (27") Height-adjustable, Tiltable, Swivelling, Swivelling
User & Safety Instructions
User & Safety Instructions 1488914 Digitus DA-90348 2x Monitor base 38,1 cm (15") - 68,6 cm (27") Height-adjustable, Tiltable, Swivelling, Swivelling
Description
· Suitable for standard VESA mounting patterns of 75 x 75 and 100 x 100 mm
· For monitors up to 69 cm (27") and with a maximum weight of 16 kg
· Freely adjustable vertical tilt angle of up to 45°
· Freely swivels up to 90°
· Can be rotated 360°
· Weight: 4.8 kg
· Dimensions: 726 x 466 x 316 mm
Features
- Free adjustable vertical inclination angle up to 45 degrees
- Free can be rotated by 90 degrees
- Can be rotated by 360 degrees
Scope of delivery
- Monitor stand
- Screws for mounting the monitor
- Manual


