Digitus
The small 10" network wall housing stands out with its compact dimensions at full suitability for structured IT cabling - ideal for home or small office environments
A lockable glass door protects the office or home network from unauthorized access, yet still enables the visual control of Internet router, NAS server or network switch
Optimal integration in the house cabling - through the cable entries in the floor and roof power and network cables can be inserted from below as well as from above into the mini-rack
The profile rails can be attached in 2 different positions - the steel housing can be connected via the earthing bolt with the equipotential bonding of the house cabling
Various IT components such as patch panels, LAN & PoE switches, socket strips as well as cable management solutions and shelves from Digitus are available for the 10-inch form factor (254 mm)
The 254 mm (10”) wall housings are made of a robust steel construction. The cable entry openings in the roof and floor offer the best possibilities for a proper cable management. The compact housing is therefore ideal for all common IT and telecommunications applications, especially in limited space and private households.
This text is machine translated.