Digitus DVI Adapter [1x DVI plug 25-pin - 1x DVI socket 29-pin] Black
This adapter is suitable to connect a DVI(24+5) cable to device or cables with DVI(24+1) connector, for example .
· Support 2560 x 1600 pixel with 30Hz
- Warranty: 24 months
- Manufacturer: Digitus
This adapter is suitable to connect a DVI(24+5) cable to device or cables with DVI(24+1) connector, for example .
· Support 2560 x 1600 pixel with 30Hz
- Warranty: 24 months
- Manufacturer: Digitus
Technical data
Cable type | DVI |
---|---|
No. of A connectors | 1 x |
Type A | DVI plug 25-pin |
No. of B connections | 1 x |
Type B | DVI socket 29-pin |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Halogen-free | No |
Cable type | DVI-D Dual Link , DVI-I Dual Link |
---|---|
Signal flow direction | Bidirectional (bi) |
Video resolution | 2560 x 1600 p |
Product type | TV/monitor Adapter |
Documents & Downloads
DVI Adapter
This adapter is suitable to connect a DVI(24+5) cable to device or cables with DVI(24+1) connector, for example .
· Support 2560 x 1600 pixel with 30Hz
Highlights & Details
- Full HD, Dual-Link
Facts
- Hood: cast
- Contact surface: nickel-plated
- 1080p HDTV standard:
- Warranty: 24 months
- Manufacturer: Digitus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters