Digitus HDMI Cable 2.00 m AK-330124-020-S gold plated connectors, Ultra HD (4k) HDMI with Ethernet, High Speed HDMI with

  • Item no.: 2202744
  • Manufacturer no.: AK-330124-020-S
  • EAN: 4016032454328

With this cable standard, this ultra high-speed HDMI cable supports all current requirements - from the playback of high-resolution UHD 8K content, via two-way audio transmission (ARC), to the control of HDMI devices via CEC. You can also use Interne…

  • Item no.: 2202744
  • Manufacturer no.: AK-330124-020-S
  • EAN: 4016032454328

With this cable standard, this ultra high-speed HDMI cable supports all current requirements - from the playback of high-resolution UHD 8K content, via two-way audio transmission (ARC), to the control of HDMI devices via CEC. You can also use Interne…

  • Supported video formats: 4K/2K@120Hz, 5K@60Hz or 8K@30Hz
  • Supports resolutions up to max. 8K/30Hz
  • Supports color depths up to max.: 24Bit RGB
  • Transfer rate: Up to 32.4 GBit/s.
  • Supported video resolution: 7680 x 4320 dpi; 5120 x 2880 dpi; 3840 x 2160 dpi
  • Color depth: 24Bit RGB
  • Audio sampling frequencies: 32-192 kHz with max. bit rate of 4,608 kB/s.
  • HDMI Standard: Ultra High Speed HDMI
  • HDTV resolution max.: 7680 × 4320 pixels, 60Hz
  • HDTV standard: Ultra HD 8K
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Black
Shielding Full shielding
Connector type straight
Features gold plated connectors , Ultra HD (4k) HDMI with Ethernet , High Speed HDMI with Ethernet , Braided shield , Common shield , Shielded , HDMI-enabled , High Speed HDMI , Standard HDMI , Ultra HD (4k) HDMI , Audio Return Channel
Cable use TV/monitor , PC , Laptop , TV/receiver , VHS
Type Cable
Type Round
Cable type Ultra High Speed HDMI , Ultra High Speed HDMI , HDMI High Speed , HDMI High Speed + Ethernet , HDMI , HDMI + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 1200 x 720 p , 1920 x 1080 p , 3840 x 2160 p , 5210 x 2880 p , 7680 x 4320 p
Product type TV/monitor

Technical data

  • Supported video formats: 4K/2K@120Hz, 5K@60Hz or 8K@30Hz
  • Supports resolutions up to max. 8K/30Hz
  • Supports color depths up to max.: 24Bit RGB
  • Transfer rate: Up to 32.4 GBit/s.
  • Supported video resolution: 7680 x 4320 dpi; 5120 x 2880 dpi; 3840 x 2160 dpi
  • Color depth: 24Bit RGB
  • Audio sampling frequencies: 32-192 kHz with max. bit rate of 4,608 kB/s.
  • HDMI Standard: Ultra High Speed HDMI
  • HDTV resolution max.: 7680 × 4320 pixels, 60Hz
  • HDTV standard: Ultra HD 8K
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Black
Shielding Full shielding
Connector type straight
Features gold plated connectors , Ultra HD (4k) HDMI with Ethernet , High Speed HDMI with Ethernet , Braided shield , Common shield , Shielded , HDMI-enabled , High Speed HDMI , Standard HDMI , Ultra HD (4k) HDMI , Audio Return Channel

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables