Doepke 09914293 Circuit breaker 3-pin 16 A 230 V, 400 V

  • Item no.: 2136305
  • Manufacturer no.: 09914293
  • EAN: 2050006380420

Circuit breaker (MCB) protect cables and installation devices against overload and short-circuit and thus against damage. The series DLS6 offers a large selection of different types for use in living and purpose building and in the industrial sector…

  • Warranty: 24 months
  • Manufacturer: Doepke
  • Item no.: 2136305
  • Manufacturer no.: 09914293
  • EAN: 2050006380420

Circuit breaker (MCB) protect cables and installation devices against overload and short-circuit and thus against damage. The series DLS6 offers a large selection of different types for use in living and purpose building and in the industrial sector…

  • Warranty: 24 months
  • Manufacturer: Doepke
Nominal voltage (details) 230 V
400 V
Dim (W x H x D) 53.1 x 83 x 75.2 mm
Content 1 pc(s)
Depth 75.2 mm
Height 83 mm
Width 53.1 mm
Nominal current - rounded value 16 A
Duty class gL , gG
Nominal current 16 A
Nominal voltage 230 V , 400 V
Number of pins 3
Release characteristics C/6kA
Operating voltage 230 V
400 V
Product type Circuit breaker

Technical data

Nominal voltage (details) 230 V
400 V
Dim (W x H x D) 53.1 x 83 x 75.2 mm
Content 1 pc(s)
Depth 75.2 mm
Height 83 mm
Width 53.1 mm
Nominal current - rounded value 16 A
Duty class gL , gG
Nominal current 16 A
Nominal voltage 230 V , 400 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category MCB