Dometic Group CFF45 Cool box EEC: C (A - G) Compressor 12 V, 24 V, 230 V 44 l
The Dometic CFF 45 is a versatile portable coolbox that is easy to use, robust and easy to transport. It is equipped with a digital electronic control system and can cool the interior between +20 °C and -18 °C, giving you a range of options for packi…
The Dometic CFF 45 is a versatile portable coolbox that is easy to use, robust and easy to transport. It is equipped with a digital electronic control system and can cool the interior between +20 °C and -18 °C, giving you a range of options for packi…
DOMETIC CFF 45PORTABLE COMPRESSOR COOLING BOX, 38 L.
The Dometic CFF 45 is a versatile portable coolbox that is easy to use, robust and easy to transport. It is equipped with a digital electronic control system and can cool the interior between +20 °C and -18 °C, giving you a range of options for packing food and beverages. The lid opens on both sides and makes it easy to access the contents of your cool box. In the development of the CFF series, the focus was on the highest possible storage capacity. The excellent insulation provides for optimum performance with low power consumption. The ideal choice for outdoor enthusiasts who want to upgrade from a traditional insulation box.
This text is machine translated.
Highlights & Details
- 38 l capacity
- Lids open on both sides
- Efficient cooling and freezing
- Temperature can be set from +20 to -18 °C.
- They hold -18 °C at ambient temperatures of up to +32 °C
Facts
- Lid to be opened on both sides for a high user-friendliness · the energy-efficient design enables rapid and efficient cooling and Freezing – even at extremely high outdoor temperatures · The temperature can be between +20 °C and -18 °C. are set
- They maintain an internal temperature of -18 °C at ambient temperatures of Up to +32 °C · robust and compact design, extremely good wearing comfort
Comments
Customer reviews
Similar products
See and discover other items from category Cool Boxes