Donau ElektronikType 1 mini drill 6 W;12000 rpm;0100

  • Item no.: 817904
  • Manufacturer no.: 0100
  • EAN: 4014991100102

The handy battery device with the astonishing performance. Being equipped with 3 baby cells guarantees several hours easy to use.

  • Item no.: 817904
  • Manufacturer no.: 0100
  • EAN: 4014991100102

The handy battery device with the astonishing performance. Being equipped with 3 baby cells guarantees several hours easy to use.

  • Voltage 4.5 VDC
  • Middle Power consumption about 0.8 A
  • spindle neck diameter: 38 mm
Power
6 W
Idle speed 12000 rpm
Collet diameter 1 mm , 1.7 mm , 2.4 mm
Tool holder Collets
Operating voltage 4.5 V
Length 218 mm
Weight 115 g
Weight, information approx., without batteries
Power
6 W
Rotational speed range 12000 rpm
Product type Multifunction tool

Technical data

  • Voltage 4.5 VDC
  • Middle Power consumption about 0.8 A
  • spindle neck diameter: 38 mm
Power
6 W
Idle speed 12000 rpm
Collet diameter 1 mm , 1.7 mm , 2.4 mm
Tool holder Collets
Operating voltage 4.5 V
Length 218 mm
Weight 115 g
Weight, information approx., without batteries
Power
6 W
Rotational speed range 12000 rpm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Multi Tools