doro 8031 Big button smartphone 8 GB 4.5 inch (11.4 cm) Single SIM Android™ 5.1 Lollipop 5 MP White, Silver

  • Item no.: 1487278
  • Manufacturer no.: 380416
  • EAN: 7322460070526

Doro 8031 - simply uniqueThe doro phoneeasy 8031 is no ordinary smartphone. Instead of complicated menus, there is only one "I want"-button, which makes it easy to share, communicating with others, things and to have fun. The setup is done with a sim…

  • Warranty: 24 months
  • Manufacturer: doro
  • Item no.: 1487278
  • Manufacturer no.: 380416
  • EAN: 7322460070526

Doro 8031 - simply uniqueThe doro phoneeasy 8031 is no ordinary smartphone. Instead of complicated menus, there is only one "I want"-button, which makes it easy to share, communicating with others, things and to have fun. The setup is done with a sim…

  • Warranty: 24 months
  • Manufacturer: doro
Operating system (Version) Android™ 5.1 Lollipop
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.1 GHz
Display (cm) 11.4 cm
Screen size diagonal (inches) 4.5 inch
Display resolution 854 x 480 p
Resolution of built-in camera 5 MP
Front camera resolution 0.3 MP
Memory capacity 8 GB
Memory card slots microSD card (up to 32 GB)
SIM card type Micro SIM
Bluetooth Yes
Bluetooth 4.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 1800 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSDPA 21,6 MBit/s , HSUPA 5,76 MBit/s , LTE
Contract None
Colour White , Silver
Built-in Glonass No
Built-in GPS Yes
NFC (Near field communication) No
Wi-Fi Yes
Max. talk time 15 h
Standby max. 600 h
Width 71 mm
Height 137 mm
Depth 10.1 mm
Weight 142 g
Interfaces Audio stereo (3.5 mm jack)
Rechargeable battery technology Li-ion
Type 8031
SIM card type
Single SIM
Battery capacity 2000 mAh
Product type Big button smartphone

Technical data

Operating system (Version) Android™ 5.1 Lollipop
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.1 GHz
Display (cm) 11.4 cm
Screen size diagonal (inches) 4.5 inch
Display resolution 854 x 480 p
Resolution of built-in camera 5 MP
Front camera resolution 0.3 MP
Memory capacity 8 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones