Dörr Foto Tri-Color LED (monochrome) Torch rechargeable 800 lm 280 g

  • Item no.: 2258760
  • Manufacturer no.: 980499
  • EAN: 4000461097973

Use the LED Hunt zoom torch Tricolor when hunting for search or watching blackbirds. Whether trekking, hiking or camping, the lamp is a reliable companion. The LED Hunt zoom torch Tricolor can be set to a total of 3 different colors by means of a swi…

  • Item no.: 2258760
  • Manufacturer no.: 980499
  • EAN: 4000461097973

Use the LED Hunt zoom torch Tricolor when hunting for search or watching blackbirds. Whether trekking, hiking or camping, the lamp is a reliable companion. The LED Hunt zoom torch Tricolor can be set to a total of 3 different colors by means of a swi…

  • Lamp grip Ø 28 mm
Colour Black
Weight 280 g
(Ø) 53 mm
Length 168 mm
No. of bulbs 3
IP rating
IPX6
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable
Illumination range (high) 600 m
Light duration (high) 1.5 h
Luminous flux (high) 800 lm
Operating voltage 230 V
Waterproof Yes
Product type Torch

Technical data

  • Lamp grip Ø 28 mm
Colour Black
Weight 280 g
(Ø) 53 mm
Length 168 mm
No. of bulbs 3
IP rating
IPX6
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable
Illumination range (high) 600 m

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Torches