Drive System Europe by MSW DC gearmotor DSMP320-24-0019-BF 024207 24 V 0.25 A 0.1 Nm 265 U/min Shaft diameter: 6 mm 1 pc
Transmotec planetary gear motors are an economical alternative to spur or worm gear engines. With the optional built-in encoders, a position feedback of the engine is possible. The Transmotec DC motors have a standard electronic noise filters.
Transmotec planetary gear motors are an economical alternative to spur or worm gear engines. With the optional built-in encoders, a position feedback of the engine is possible. The Transmotec DC motors have a standard electronic noise filters.
Drive System Europe by MSW DC gearmotor DSMP320-24-0019-BF 024207 24 V 0.25 A 0.1 Nm 265 U/min Shaft diameter: 6 mm 1 pc(s)
Transmotec planetary gear motors are an economical alternative to spur or worm gear engines. With the optional built-in encoders, a position feedback of the engine is possible. The Transmotec DC motors have a standard electronic noise filters.
Facts
- High-quality metal brushes commutator DC motors
- Metal Gear with milled gears wheels
- Ball bearing gear shaft in version B
- Integrated module filter
- Output shaft in hardened stainless steel.
Comments
Optional time with 38 encoder pulses/revolution 76 = countable.Customer reviews
Similar products
See and discover other items from category DC Motors