Duracell CMP-7 LED (monochrome) Torch Wrist strap battery-powered 40 lm 2.25 h

  • Item no.: 1377533
  • Manufacturer no.: CMP-7
  • EAN: 0884620023645

The Duracell ® TOUGH™ Torches make your name. Made of high-quality aluminum, they are robust, impact-resistant and splash-proof. In order to meet any claim, there are five different series in shape, size and technical details differ from each other.C…

  • Item no.: 1377533
  • Manufacturer no.: CMP-7
  • EAN: 0884620023645

The Duracell ® TOUGH™ Torches make your name. Made of high-quality aluminum, they are robust, impact-resistant and splash-proof. In order to meet any claim, there are five different series in shape, size and technical details differ from each other.C…

Colour Black
(Ø) 2.3 cm
Length 11.3 cm
No. of bulbs 40
Bulb type LED (monochrome)
Material Aluminium
Features Wrist strap
Power supply (LOV) battery-powered
Illumination range (high) 24 m
Light duration (max.) 2.25 h
Luminous flux (high) 40 lm
Operating voltage 1.5 V
Power
5 W
LEDs 1
Batteries 1 x
Battery type AA
Waterproof Yes
Product type Torch

Technical data

Colour Black
(Ø) 2.3 cm
Length 11.3 cm
No. of bulbs 40
Bulb type LED (monochrome)
Material Aluminium
Features Wrist strap
Power supply (LOV) battery-powered
Illumination range (high) 24 m
Light duration (max.) 2.25 h

Frequently bought together

Similar products

See and discover other items from category Torches