Duracell Tough Compact Pro LED (monochrome) Torch battery-powered 250 lm 2.5 h 126 g
Compact: Compact Design in robust casing combined with powerful Cree LED and three different modes.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Duracell
Compact: Compact Design in robust casing combined with powerful Cree LED and three different modes.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Duracell
Technical data
Colour | Black |
---|---|
Weight | 126 g |
No. of bulbs | 1 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Power supply (LOV) | battery-powered |
Illumination range (high) | 150 m |
Light duration (max.) | 2.5 h |
Luminous flux (high) | 250 lm |
Operating voltage | 4.5 V |
Power | 5 W |
---|---|
LEDs | 1 |
Batteries | 3 X AAA-AA |
Waterproof | Yes |
Weight, information | incl. batteries |
Product type | Torch |
Documents & Downloads
Torch Tough Compact Pro CMP-6C
Compact: Compact Design in robust casing combined with powerful Cree LED and three different modes.
This text is machine translated.
Highlights & Details
- 3 light modes
- Beam range max.: 150 m
- Includes batteries
- This text is machine translated.
Delivery
- torch
- Batteries
- User manual.
- Warranty: 24 months
- Manufacturer: Duracell
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches