E+E Elektronik Gas sensor module EE894-HV2 Suitable for gases: Carbon dioxide
The NDIR two-beam process with auto-calibration is particularly long-term stable and insensitive to impurities. By the factory-side multi-point CO2 and temperature adjustment and the excellent temperature compensation exact CO2 measurements are possi…
The NDIR two-beam process with auto-calibration is particularly long-term stable and insensitive to impurities. By the factory-side multi-point CO2 and temperature adjustment and the excellent temperature compensation exact CO2 measurements are possi…
E+E Digital sensor module for CO2, temperature, humidity and ambient pressure
The NDIR two-beam process with auto-calibration is particularly long-term stable and insensitive to impurities. By the factory-side multi-point CO2 and temperature adjustment and the excellent temperature compensation exact CO2 measurements are possible over a wide range of temperature applications. The influence of the ambient pressure on the CO2 measurement accuracy is automatically compensated by the integrated pressure sensor.The measurement data with a measuring range of up to 0.5% CO2 are available on the digital interface I2C.Typical applications:Residental Building VentilationBuilding managementData logger and handheld measuring devicesWireless transmitter
This text is machine translated.
Highlights & Details
- CO2 measurementTemperature measurementHumidity measurementAmbient pressure measurement
Comments
Customer reviews
Similar products
See and discover other items from category Gas Detectors