Eaton 187172 AFDD 2-pin 10 A 0.01 A 230 V AC

  • Item no.: 1514861
  • Manufacturer no.: 187172
  • EAN: 4015081822218

The fire protection switch from Eaton is the only proven technology for protection against fires by serial fault arc can be triggered. In addition to circuit breakers or FI/LS-SWITCHES detect fire protection switch parallel and serial fault arc by pe…

  • Warranty: 24 months
  • Manufacturer: Eaton
  • Item no.: 1514861
  • Manufacturer no.: 187172
  • EAN: 4015081822218

The fire protection switch from Eaton is the only proven technology for protection against fires by serial fault arc can be triggered. In addition to circuit breakers or FI/LS-SWITCHES detect fire protection switch parallel and serial fault arc by pe…

  • Warranty: 24 months
  • Manufacturer: Eaton
  • Rated breaking capacity according to EN 61009: 10 kA
  • Operating ambient temperature: -25 °C to +40 °C
  • Width in division units: 3
  • Installation width: 54 (3TE) mm
  • Mounting depth: 67 mm
  • Sensitivity: Pulse current sensitive
  • Energy limitation class: 3
  • Error current type: A
  • Frequency: 50 Hz
  • Device base measurement: 80 mm
  • Operating voltage limit values: 170 - 264 V AC
  • Basic function: Fault light arc detection device
  • Cap installation dimension: 45 mm
  • terminals above and below: Foot-and-mouth/lift terminals
  • Terminal protection: Touch protection according to VBG4, EVE-EN 6
  • contact position display: Red / green
  • Life: ≧ 20000
  • material thickness rail: 0.8 - 2 mm
  • Mounting: Tristable slide lock allows the extension from an existing combination.
  • Protection class: IP20 switch, IP40 in housing
  • Surge current strength: Conditioned surge current resistant 250 A
  • Type: Type LI/A
  • Overvoltage category: 3
  • Power loss of the equipment, current-dependant [PVID]: 6 W
  • Pollution degree: 2
  • permissible storage or transport temperature: -35 °C to +60 °C
  • Permissible ambient temperature range: -25 °C to +40 °C.
Content 1 pc(s)
Compatible with (details) Circuit breaker switch
Differential current rating 0.01 A
Nominal current 10 A
Nominal voltage 230 V AC
Number of pins 2
Release characteristics C
Product type AFDD

Technical data

  • Rated breaking capacity according to EN 61009: 10 kA
  • Operating ambient temperature: -25 °C to +40 °C
  • Width in division units: 3
  • Installation width: 54 (3TE) mm
  • Mounting depth: 67 mm
  • Sensitivity: Pulse current sensitive
  • Energy limitation class: 3
  • Error current type: A
  • Frequency: 50 Hz
  • Device base measurement: 80 mm
  • Operating voltage limit values: 170 - 264 V AC
  • Basic function: Fault light arc detection device
  • Cap installation dimension: 45 mm
  • terminals above and below: Foot-and-mouth/lift terminals
  • Terminal protection: Touch protection according to VBG4, EVE-EN 6
  • contact position display: Red / green
  • Life: ≧ 20000
  • material thickness rail: 0.8 - 2 mm
  • Mounting: Tristable slide lock allows the extension from an existing combination.
  • Protection class: IP20 switch, IP40 in housing
  • Surge current strength: Conditioned surge current resistant 250 A
  • Type: Type LI/A
  • Overvoltage category: 3
  • Power loss of the equipment, current-dependant [PVID]: 6 W
  • Pollution degree: 2
  • permissible storage or transport temperature: -35 °C to +60 °C
  • Permissible ambient temperature range: -25 °C to +40 °C.
Content 1 pc(s)
Compatible with (details) Circuit breaker switch
Differential current rating 0.01 A
Nominal current 10 A
Nominal voltage 230 V AC
Number of pins 2
Release characteristics C
Product type AFDD

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Fuses