Eaton 236055 Circuit breaker 1-pin 10 A 230 V AC

  • Item no.: 611842
  • Manufacturer no.: 236055
  • EAN: 4015082360559

For line protection according to IEC/ EN 60898, 1-pin

  • Warranty: 24 months
  • Manufacturer: Eaton
  • Item no.: 611842
  • Manufacturer no.: 236055
  • EAN: 4015082360559

For line protection according to IEC/ EN 60898, 1-pin

  • Warranty: 24 months
  • Manufacturer: Eaton
  • Connectable conductor cross-section single-wired: 1 - 25 mm²
  • connectable conductor cross-section multi-wired: 1 - 25 mm²
  • Number of fused poles: 1
  • rated insulation voltage UI: 440 V
  • rated switching capacity ICN according to EN 60898 at 230 V: 10 kA
  • rated switching capacity ICN according to EN 60898 at 400 V: 10 kA
  • Rated breaking capacity ICU according to IEC 60947-2 at 230 V: 0 kA
  • Rated breaking capacity ICU according to IEC 60947-2 at 400 V: 0 kA
  • Rated breaking capacity according to IEC/EN 60898-1 [ICN]: 10 kA
  • Rated surge voltage strength Uimp: 4 kV
  • Width in division units: 1
  • Energy limitation class: 3
  • Frequency: 50 - 60 Hz
  • suitable for flush-mounting: Max
  • . Operating ambient temperature +75 °C
  • min. Operating ambient temperature: -25 °C
  • Switching neutral conductor: No
  • Protection class (IP): IP20
  • Ambient temperature during operation: -25 - 55 °C
  • Power loss of the equipment, current-dependant [PVID]: 1.5 W
  • Pollution degree: 2
  • Overvoltage category: 3
Type Switchgear for domestic and commercial applications
Nominal voltage (details) 230/400 V
Dim (W x H x D) 17.5 x 80 x 70.5 mm
Content 1 pc(s)
Depth 70.5 mm
Height 80 mm
Width 17.5 mm
Nominal current - rounded value 10 A
Nominal current 10 A
Nominal voltage 230 V AC
Switch-off capacity 10 kA
Number of pins 1
Type 10 A
Release characteristics C
Operating voltage 230/400 V AC
Product type Circuit breaker

Technical data

  • Connectable conductor cross-section single-wired: 1 - 25 mm²
  • connectable conductor cross-section multi-wired: 1 - 25 mm²
  • Number of fused poles: 1
  • rated insulation voltage UI: 440 V
  • rated switching capacity ICN according to EN 60898 at 230 V: 10 kA
  • rated switching capacity ICN according to EN 60898 at 400 V: 10 kA
  • Rated breaking capacity ICU according to IEC 60947-2 at 230 V: 0 kA
  • Rated breaking capacity ICU according to IEC 60947-2 at 400 V: 0 kA
  • Rated breaking capacity according to IEC/EN 60898-1 [ICN]: 10 kA
  • Rated surge voltage strength Uimp: 4 kV
  • Width in division units: 1
  • Energy limitation class: 3
  • Frequency: 50 - 60 Hz
  • suitable for flush-mounting: Max
  • . Operating ambient temperature +75 °C
  • min. Operating ambient temperature: -25 °C
  • Switching neutral conductor: No
  • Protection class (IP): IP20
  • Ambient temperature during operation: -25 - 55 °C
  • Power loss of the equipment, current-dependant [PVID]: 1.5 W
  • Pollution degree: 2
  • Overvoltage category: 3
Type Switchgear for domestic and commercial applications
Nominal voltage (details) 230/400 V
Dim (W x H x D) 17.5 x 80 x 70.5 mm
Content 1 pc(s)
Depth 70.5 mm
Height 80 mm
Width 17.5 mm
Nominal current - rounded value 10 A
Nominal current 10 A
Nominal voltage 230 V AC

Frequently bought together

Similar products

See and discover other items from category MCB