Eaton 236948 RCBO 2-pin 16 A 0.03 A 240 V AC
Due to the recent change to the DIN VDE 0100-410 this additional protection through current-fault protective devices for all power circuits in the amateur range and for all final circuits up to 20 A in external areas is required. Also highlighted in …
- Warranty: 24 months
- Manufacturer: Eaton
Due to the recent change to the DIN VDE 0100-410 this additional protection through current-fault protective devices for all power circuits in the amateur range and for all final circuits up to 20 A in external areas is required. Also highlighted in …
- Warranty: 24 months
- Manufacturer: Eaton
Technical data
- Connectable conductor cross-section single-wired: 1 - 25 mm²
- connectable conductor cross-section multi-wired: 1 - 25 mm²
- Number of fused poles: 1
- Trigger: Undelayed
- s Rated insulation voltage UI: 440 V
- Rated surge voltage strength Uimp: 4 kV
- Width in division units: 2
- Sensitivity: Pulse current-sensitive
- Energy limitation class: 3
- False release protection: No
- Fault current type: A
- Frequency: 50 Hz
- suitable for flush-mounting No
- Basic function: Combined RCD/MCB devices
- Max. Operating ambient temperature +40 °C
- min. Operating ambient temperature: -25 °C
- with locking device: No
- Switching neutral conductor: Yes
- Number of poles (total): 2
- Protection class (IP): IP20
- Surge current strength: 0.25 kA
- Ambient temperature during operation: -25 - 40 °C
- Power loss of the equipment, current-dependant [PVID]: 3.6 W
- Pollution degree: 2
- Overvoltage category: 3
Type | 1-pole + N |
---|---|
Dim | (W x H x D) 35 x 80 x 69.5 mm |
Content | 1 pc(s) |
Depth | 69.5 mm |
Height | 80 mm |
Width | 35 mm |
Nominal current - rounded value | 16 A |
Differential current rating | 0.03 A |
Nominal current | 16 A |
Nominal voltage | 240 V AC |
Switch-off capacity | 10 kA |
---|---|
Number of pins | 2 |
Type | 2-pin, 0.03 |
Release characteristics | B |
Operating voltage | 230 V AC |
Product type | RCBO |
Documents & Downloads
FI/LS combination switch PXK-B16/1N/0.03
Due to the recent change to the DIN VDE 0100-410 this additional protection through current-fault protective devices for all power circuits in the amateur range and for all final circuits up to 20 A in external areas is required. Also highlighted in the DIN 18015 was the fact that upon shutdown through a current-fault circuit breaker not all currents may be de-energised. The clever answer: Circuit breaker solutions from Moeller. They integrate people, fire-, and cable protection in a module, reduce installation expenditure, save space and reduce costs.
Highlights & Details
- Nominal current 16 A
- 2-pin
- Trigger characteristic: B/10 kA
- Measured residual current: 0.03 A
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Eaton
Frequently bought together
Customer reviews
Similar products
See and discover other items from category RCCB/MCB