Eaton EASY-E4-AC-12RC1P 197508 Relay
Whether for temperature control in the food sector, simple control tasks in mechanical engineering or for lighting control in buildings - a variety of control and regulation tasks such as these can now be implemented more easily, more conveniently an…
Whether for temperature control in the food sector, simple control tasks in mechanical engineering or for lighting control in buildings - a variety of control and regulation tasks such as these can now be implemented more easily, more conveniently an…
Electronic CONTROL RELAY EASY-E4-AC-12RC1P
Whether for temperature control in the food sector, simple control tasks in mechanical engineering or for lighting control in buildings - a variety of control and regulation tasks such as these can now be implemented more easily, more conveniently and quickly with the new control relay generation easyE4 from the Moeller series of Eaton. Experience many new benefits that give you valuable time for the really important things.Multifunctionality facilitates planningThe easyE4 covers different control andControl tasks with one device:- Logic functions- Time and counting functions- Timer functions- Arithmetic functions- PID controller- Operating and display functions.This simplifies the planning process:- Simple extension of the basic device to include a communication module and up to 11 I/O modules- All extensions for AC, DC, UC voltage can be combined freelyProgramming just as you need it Create circuit diagrams directly on the basis device via the input keypad and text display:- The programming of the easyE4 is flexible and takes place either directly on the device or conveniently via the software easySoft- 4 different programming languages for user-friendly programming- Individual design of the display texts, background colors, as well as the start graphic, e.g. B. With your company logoInstallation and start-up made easyWith the easy expansion modules, theEasily adapt the number of inputs/outputs:- The expansion modules are connected via a clever connector.- Programming on brand new devices is easily possible via the SD card. Thus, for example B. The commissioning of series equipment is significantly simplified.- The easyE4 devices can be wired using the tried and tested screw or push-in terminal, which saves time.- SmartWire-DT subscribers can be quickly and easily connected to the easy via the communication module.
This text is machine translated.
Highlights & Details
- Expandable 100–240 V AC/DC basic unit with 8 digital inputs, 4 relay outputs, display and keypadPush In Terminals!The use of the programming software EASYSOFT SWLIC is recommended
Comments
Customer reviews
Similar products
See and discover other items from category Eaton Control Relays "easy"