eBook reader 15.2 cm (6 inch) PocketBook Pocketbook Aqua 2 Azure
Power to resistPocketBook Aqua 2 has IP57 (Ingress Protection) rating according to the international classification system. For a user it means that PocketBook Aqua is protected from dust ingress and can be immersed into water to a one meter depth wi…
- Warranty: 24 months
- Manufacturer: PocketBook
Power to resistPocketBook Aqua 2 has IP57 (Ingress Protection) rating according to the international classification system. For a user it means that PocketBook Aqua is protected from dust ingress and can be immersed into water to a one meter depth wi…
- Warranty: 24 months
- Manufacturer: PocketBook
Technical data
Operation | Keys , Touch |
---|---|
Built-in illumination | No |
Display (cm) | 15.2 cm |
Screen size diagonal (inches) | 6 inch |
Display properties | E Ink , Touch display , Capacitive , Anti-glare , Anti-glare , Backlit , B/w display |
Display resolution | 1024 x 758 p |
CPU | 1 GHz |
RAM | 256 MB |
Memory capacity | 8 GB |
Interfaces | Wi-Fi 802.11 b/g/n , Micro USB |
Colour | Azure |
---|---|
Width | 174.4 mm |
Height | 9 mm |
Depth | 114.6 mm |
Weight | 180 g |
Software included | eBook Shop Library Dictionary Browser Audio player Gallery Calculator Notes RSS News Klondike Chess Scribble Sudoku |
Product type | eBook reader |
Supported text formats | PDF , ePUB (support for Adobe DRM) , DJVU , FB2 , DOC , DOCX , RTF , PRC (Mobi) , TCR , TXT , CHM , HTML , MOBI |
Playback of | |
Bluetooth | No |
Wi-Fi | Yes |
Documents & Downloads
Pocketbook Aqua 2 Azure blue eBook reader
Power to resist
PocketBook Aqua 2 has IP57 (Ingress Protection) rating according to the international classification system. For a user it means that PocketBook Aqua is protected from dust ingress and can be immersed into water to a one meter depth with no harm to the device. These unique features guarantee the most care-free reading anywhere – outdoors or home. PocketBook Aqua 2 gives a wide choice, of the perfect place for reading – on a yacht, on the beach, by the pool or relaxing, taking a bath.
Diversity of opportunities
Except standard accessories, retail package of PocketBook Aqua 2, contains Micro USB audio adapter, which makes possible to listen to the audio files in mp3 format and use Text-to-speech function. To provide maximum freedom in choosing e-content PocketBook Aqua 2 supports 17 book formats without converting and 4 graphic - JPEG, BMP, PNG, TIFF. Built-in wireless Wi-Fi along with, Dropbox and Send-to-PocketBook services allow to deliver any e-content on the device fast and easy, without having connection to PC. Traditionally for PocketBook devices, the new e-reader includes preinstalled Abbyy® Lingvo dictionaries for convenient reading also on foreign languages.
Exquisite practicality
Stylish e-reader is implemented in tempting blue-azure color with pearl shade. The delightful color evokes pleasant memories of warm and calm sea waves and entices to plunge into the relaxed and comfortable e-reading. Convenient and ergonomic paging buttons are placed on the front panel for comfortable usage, holding the device with one hand. Soft-touch covering of the housing gives pleasant tactile sensations and prevents fingerprints pollution.
Long reading pleasure
Equipped with capacitive multisensor E Ink Carta™ 6-inch screen and HD resolution (1024x758 pixels), the new e-reader provides excellent contrast and ensures the high comfort for user’s eyesight. As distinct from its predecessor PocketBook Aqua 2 received build-in LED frontlight, which guarantees the complete freedom of reading at any lightning conditions.
8 GB of internal storage allows keeping a real digital library of several thousands of e-books in only 180 gram lightweight device. Having a capacious Li-Ion Polymer battery of 1500 mAh, the device gives opportunity to read day after day during up to a month without interrupting for recharging.
Highlights & Details
- 15,2 cm (6") E Ink Carta™ Touch screen, resolution 1024 x 758 pixels
- High comfort for user's eyesight thanks to E Ink Carta Display mit HD Auflösung
- Screen does not reflect in sunlight
- Built-in LED frontlight for complete freedom of reading at any lightning conditions
- Water and dust proof
- Elegant design ergonomic paging buttons for comfortable usage holding the device in one hand
- 8 GB internal storage
- Space for over 2.000 books
- Built-in WiFi
- Supports 17 book and 4 image formats
Facts
- Operating system: Linux 3.0.35
- eBook formats: PDF, PDF(DRM), EPUB, EPUB(DRM), DJVU, FB2, FB2.ZIP, DOC, DOCX, RTF, PRC, TXT, CHM, HTM, HTML, MOBI, ACSM
- Image formats: JPEG, BMP, PNG, TIFF
- Audio formats: MP3 (with Micro USB audio adapter)
- Read-aloud function (Text-to-Speech): Englisch (15 additional languages available for free download at pocketbook-int.com)
- Dictionary: ABBYY Lingvo dictionaries (24 language combinations), Englisch – German, Webster’s Dictionary 1913
Delivery
- Pocketbook Aqua 2
- Micro USB cable
- Micro USB audio adapter
- Quick start guide
- Warranty card.
- Warranty: 24 months
- Manufacturer: PocketBook
Frequently bought together
Customer reviews
Similar products
See and discover other items from category eReaders