ECOFLOW Dual Fuel Smart Generator Power generator 230 V 1800 W
Make it better with Dual fuelChoose petrol or liquefied gas (LPG). With both fuel options, you have access to energy in every situation. With LPG as an additional fuel source, you are still more flexible. In case of a power failure LPG is an ideal …
Make it better with Dual fuelChoose petrol or liquefied gas (LPG). With both fuel options, you have access to energy in every situation. With LPG as an additional fuel source, you are still more flexible. In case of a power failure LPG is an ideal …
ECOFLOW Dual fuel Smart generator
Make it better with Dual fuelChoose petrol or liquefied gas (LPG). With both fuel options, you have access to energy in every situation. With LPG as an additional fuel source, you are still more flexible. In case of a power failure LPG is an ideal emergency power option for your house or mobile home, when no petrol is available. In addition, LPG can be stored for longer and produces less smoke.Enormous capacity for longer lasting power outagesWith an output power of 1600 W - 1800 W*¹, you can generate power of up to 5.4 kWh with a 4 L petrol tank. With LPG you can generate up to 20 kWh*². With LPG you therefore have an operating time of 12.5 h at your disposal. And if you have no other options, you can connect it to YOUR Delta Pro, Delta Max or Power kits power stations to charge them. All this with lower fuel consumption, lower noise and lower emissions.Lower fuel consumption and maximized efficiencyIn combination with your Delta Pro, Delta Max or Power kits power station, the Smart generator (Dual fuel) is more efficient than other alternatives. It thereby saves fuel, generates less emissions and offers you a lot of comfort. Combined you can fully charge your Delta Max power station in only 1.5 h and complete your Delta Pro power station in just 2.7 h.Increased fuel efficiencyWhen charging your Delta Pro, Delta Max or Power kits power station, you save up to 40% fuel compared to other generators and portable power stations.Automatic emergency power switchingYour Smart generator automatically turns on when the battery charge of your Delta Pro, Delta Max or Power Kit power station drops below a certain level. Once the battery is fully charged, it switches off again to prevent unnecessary fuel consumption, emissions and noise.Operate important devices while chargingIn the event of a power outage, it is important that your most important devices continue to be supplied with power. With your Smart generator you can not only charge your power station, but can also supply power to your devices at the same time with an output of up to 1800 W.Real-time monitoring and controlConnected via Bluetooth or WLAN the APP opens up countless new possibilities for you. You can set the battery charge level for automatic start-up, control DC power output, switch your devices on or off remotely, or activate the eco-mode. In addition, the APP offers you a whole range of monitoring and alerting options. On the device? You can make all important settings also via the LCD display of the device.Safety firstThe Smart generator (Dual fuel) keeps you up to date at all times with warnings like a low fuel warning, an engine oil level low warning as well as its carbon monoxide detector, temperature protection and overload protection. All warning lights on the device are clearly visible. All warnings (except the low fuel warning) can automatically turn off the generator to protect you and your batteries.Four starting options for simple power supply in each situationIn the event of a power failure, the easy access to power is essential. You can start your Smart generator (Dual fuel) in just 2 seconds via an electric button - very much easier than with other market companion models. Alternatively, you can set the automatic start* of your Smart generator in the APP or start it manually using the APP. And in all cases, you can start it manually using the starter handle, in case all other starting options fail.Seamless LPG switchingYou can now use LPG as easily as never before. You can now connect the LPG feeder without using any tools. After installation, the Smart generator works seamlessly by automatically switching between the individual operating modes, so you can switch it on in seconds using the electric start button. And as an add-on feature, it has an integrated pressure controller that allows you to transport the Smart generator even more easily.
This text is machine translated.
Highlights & Details
- Digital DisplayElectric StartDual fuelFuel efficientCO sensor
Facts
- Dual Fuel – With gasoline and LPG (LPG), these two fuel options are available to you in two highly efficient and easy-to-use low-emission energy sources.Part of the EcoFlow ecosystem – You can set up your system to automatically charge your Delta Pro, Delta Max or Power kits power stations when their battery charge drops below a certain level. They are then charged with higher charging efficiency.Intelligent monitoring and control – The EcoFlow app helps you remotely monitor and control your system.Keep up to date – thanks to the 5 alarms, such as carbon monoxide alerts, you are always up to date.Seamless LPG switching – Thanks to the switch and the built-in controller, the connection of LPG (LPG) is easier than ever before.Thanks to the large lateral maintenance access, repairs as well as engine oil changes can be carried out easily.Thanks to the integrated silencer the noise emission amounts to only 56 - 63 dB at a distance of 7 meters.
Delivery
- Dual fuel Smart generator
- Oil funnel
- Spark plug wrench
- Connection cable for power station
- LPG connection
- Screwdrivers
- Open-End Spanners
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Generators