Ecomed MC-90E Massage cushion Grey

  • Item no.: 1707172
  • Manufacturer no.: 23306
  • EAN: 4015588233067

Ecomed 23306 Massage cushion 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Ecomed
  • Item no.: 1707172
  • Manufacturer no.: 23306
  • EAN: 4015588233067

Ecomed 23306 Massage cushion 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Ecomed
Weight 3000 g
Colour Grey
Height 60 mm
Length 1100 mm
Width 440 mm
Power supply (LOV) mains-powered
Features Incl. heat boost
Product type Massage cushion

Technical data

Weight 3000 g
Colour Grey
Height 60 mm
Length 1100 mm
Width 440 mm
Power supply (LOV) mains-powered
Features Incl. heat boost
Product type Massage cushion

Frequently bought together

Similar products

See and discover other items from category Massage