ednet 63017 Power Duster Air duster 400 ml

  • Item no.: 1661788
  • Manufacturer no.: 63017
  • EAN: 4054007630179

The ednet Power Duster is suitable for cleaning inaccessible places in computer and office equipment, for example, computer keyboards, CD-ROMs, floppy disk drives, copiers, fax etc. the increased pressure can be more effectively remove dust particles…

  • Item no.: 1661788
  • Manufacturer no.: 63017
  • EAN: 4054007630179

The ednet Power Duster is suitable for cleaning inaccessible places in computer and office equipment, for example, computer keyboards, CD-ROMs, floppy disk drives, copiers, fax etc. the increased pressure can be more effectively remove dust particles…

Hazard Statement

cz.actum.core.entity.product.ProductImage@84ff1f4[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 103: Read the label before using the product (P 103)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)

Hazard Statement

cz.actum.core.entity.product.ProductImage@84ff1f4[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Similar products

See and discover other items from category Air Duster Cans