ednet External memory card reader USB 3.0 Black
The ednet USB 3.0 Multi-card reader reads and writes your data in super-speed speed and transfers it to your laptop and PC. Connect the card reader and start with the transmission of data, because thanks to the plug and play function, it is directly …
- Warranty: 24 months
- Manufacturer: ednet
The ednet USB 3.0 Multi-card reader reads and writes your data in super-speed speed and transfers it to your laptop and PC. Connect the card reader and start with the transmission of data, because thanks to the plug and play function, it is directly …
- Warranty: 24 months
- Manufacturer: ednet
Technical data
Interfaces | USB 3.0 |
---|---|
Supported memory cards | CompactFlash Typ I , MMC , Memory Stick , Memory Stick Duo , Memory Stick MagicGate , Memory Stick PRO , Memory Stick PRO Duo , SD , SDHC , SDXC , microSD , microSDHC , microSDXC , miniSD , miniSDHC |
Features | CF card reader , SD card slot |
Colour | Black |
Width | 90 mm |
Height | 24 mm |
Depth | 13 mm |
Weight | 30 g |
Product type | External memory card reader |
USB 3.0 Multi-card reader, 4-port (MS, MS PRO, MMC, SD, MS PRO DUO, CF, TransFlash, microSD, SDHC), black
The ednet USB 3.0 Multi-card reader reads and writes your data in super-speed speed and transfers it to your laptop and PC. Connect the card reader and start with the transmission of data, because thanks to the plug and play function, it is directly for use. Up to 10 different card formats can be read and written. The ednet is downwards compatible to USB 3.0 Multi-card reader USB 2.0 and USB 1.1 standard, so that the work with older notebook and PC no problem. Its small and compact housing finds place everywhere in the home, office, or even in the notebook case, so that nothing stands in the way of a universal use!
This text is machine translated.
Highlights & Details
- USB 3.0 transfer data from your memory card up to 10x faster on your computer
- Small and compact housing - ideal for traveling
- Supports all standard memory card formats
- Directly ready to use thanks to Plug & Play
Facts
- Offers four memory card slots for compactflash, SD card, Micro SD/SDHC card, memory sticks
- Supports data transfer in superspeed (5 Gbps), high speed (480 Mbps) and full speed (12Mbps)
- Integrated USB connection cable, 7 cm
- Compatible with Windows, Mac, Linux
- Warranty: 24 months
- Manufacturer: ednet
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers