ednet iPad/iPhone/iPod Charger lead/Data cable [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m White
For connection with a PC, notebook or appropriate power supplies with USB A interface.
- Warranty: 24 months
- Manufacturer: ednet
For connection with a PC, notebook or appropriate power supplies with USB A interface.
- Warranty: 24 months
- Manufacturer: ednet
Technical data
Cable type | Apple Dock |
---|---|
No. of A connectors | 1 x |
Type A | USB 2.0 connector A |
No. of B connections | 1 x |
Type B | Apple Dock lightning plug |
Cable length | 1.00 m |
Colour | White |
Cable type | Charger lead , Data cable |
Compatible with Apple devices | iPad , iPhone , iPod |
Compatible with Apple | iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPhone 7 , iPhone 7 Plus , iPad 4 , iPad mini , iPad mini Retina (2013) , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPod nano 7th Gen , iPod touch 5th Gen |
Shielding | Braid shielding/shielding film |
---|---|
Connector type | straight |
Features | gold plated connectors |
AWG | 30 |
Cable use | Apple iPad/iPhone/iPod |
Type | Cable |
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | Apple iPad/iPhone/iPod Cable |
iPhone® Lightning-USB Sync/Charger Cable
For connection with a PC, notebook or appropriate power supplies with USB A interface.
Highlights & Details
- Anywhere and on-the-way synchronization and charging.
- MFI certified
- Perfect as secondary charging cable
- Ideally to synchronise and charge an Apple iPhone®, iPod touch® 5th generation, iPad mini®, iPod nano® 7th generation or iPad® 4th generation over the computer or for charging over any USB battery charger.
- For data transmission of music applications, for example iTunes® or to use as charger cable suitable for appropriate USB power supplies.
Facts
- Can be used on both sides
- Gold-plated contacts
- Warranty: 24 months
- Manufacturer: ednet
Frequently bought together
Customer reviews
Similar products
See and discover other items from category iPad, iPhone, iPod Cables