EER1C-S-12-DC2UV PCB relay 24 V DC 12 A 1 change-over 1 pc(s)
- Item no.: 502650
- Manufacturer no.: 502650
- EAN: 2050000148156
Neutral monostabile. For PCB mounting. 2.54 mm grid.
- Warranty: 24 months
- Item no.: 502650
- Manufacturer no.: 502650
- EAN: 2050000148156
Neutral monostabile. For PCB mounting. 2.54 mm grid.
- Warranty: 24 months
Technical data
Type | EER1C-S-12-DC2UV |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 18 V DC |
Max. pick-up voltage | 31.2 V DC |
Control mode | monostable, 1 coil |
R(coil) | 1280 Ω |
Contact type | 1 change-over |
Contact material | AgSnO2 |
Switching voltage (max.) | 30 V DC , 250 V AC |
Switching current (max.) | 12 A |
Max. switching capacity | 240 W , 1200 VA |
---|---|
Connection | Solder pins |
Response time | 8 ms |
Fall time | 4 ms |
Min. temperature | -30 °C |
Max. temperature | +70 °C |
Length | 22.1 mm |
Width | 17 mm |
Height | 15 mm |
Dim | (L x W x H) 22.1 x 17 x 15 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
IS max. | 12 A |
Nominal voltage (details) | 24 V |
Switching capacity | Max 1200 VA/240 W |
Switching current | Max 12 A |
Type | EER1C-S-12-DC2UV |
Contact type | 1 CO, SPDT |
Temperature range | -30 - +70 °C |
Product type | PCB relay |
Documents & Downloads
Miniature relay, 12 A, 1X changeover, sealed
Neutral monostabile. For PCB mounting. 2.54 mm grid.
- Warranty: 24 months
Comments
With CSA approval.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays