Einhell GC-EL 2500 E Mains Blower, Vacuum Shoulder strap 230 V

  • Item no.: 1497880
  • Manufacturer no.: 3433300
  • EAN: 4006825610352

The electric vacuum GC-EL 2500 E is a powerful device that's when performing cleaning work around grounds and gardens as a reliable tool has been proven. The tool-free change between the Suction and blowing function enables a fast setting to the resp…

  • Item no.: 1497880
  • Manufacturer no.: 3433300
  • EAN: 4006825610352

The electric vacuum GC-EL 2500 E is a powerful device that's when performing cleaning work around grounds and gardens as a reliable tool has been proven. The tool-free change between the Suction and blowing function enables a fast setting to the resp…

Features Shoulder strap
Functions (garden blowers) Blow function , Vacuum function
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 2500 W
Air speed 240 km/h
Suction 10.83 m³/min
Weight 3.13 kg
Length 440 mm
Width 190 mm
Height 335 mm
Product type Blower

Technical data

Features Shoulder strap
Functions (garden blowers) Blow function , Vacuum function
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 2500 W
Air speed 240 km/h
Suction 10.83 m³/min
Weight 3.13 kg
Length 440 mm
Width 190 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums