Einhell GE-EL 3000 E Mains Vacuum, Blower, Chopper 230 V

  • Item no.: 1385916
  • Manufacturer no.: 3433225
  • EAN: 4006825595666

The electric vacuum GE-EL3000E is a high-quality, extremely powerful and reliable device, with the cleaning work around the plot and garden meets the highest demands. The device is equipped with a robust, very durable fan and hackslerrad made of alum…

  • Item no.: 1385916
  • Manufacturer no.: 3433225
  • EAN: 4006825595666

The electric vacuum GE-EL3000E is a high-quality, extremely powerful and reliable device, with the cleaning work around the plot and garden meets the highest demands. The device is equipped with a robust, very durable fan and hackslerrad made of alum…

  • Chaff-function: 12:1; Collection bag volume 50 l
Functions (garden blowers) Blow function , Vacuum function , Shredder
Operating type Mains
Operating voltage 230 V
Power (P2) 3000 W
Air speed 300 km/h
Weight 6.2 kg
Product type Vacuum

Technical data

  • Chaff-function: 12:1; Collection bag volume 50 l
Functions (garden blowers) Blow function , Vacuum function , Shredder
Operating type Mains
Operating voltage 230 V
Power (P2) 3000 W
Air speed 300 km/h
Weight 6.2 kg
Product type Vacuum

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums