Einhell Power X-Change PXC Starter Kit 18V 1,5Ah 4512021 Tool battery and charger 18 V 1.5 Ah Li-ion
Charger: with an intelligent charging management system for long battery life (battery status is permanently checked and charged with soft charging with deep discharge. With 6-level charging status display. Prepared for wall mounting.Battery: System …
- Warranty: 24 months
- Manufacturer: Einhell
Charger: with an intelligent charging management system for long battery life (battery status is permanently checked and charged with soft charging with deep discharge. With 6-level charging status display. Prepared for wall mounting.Battery: System …
- Warranty: 24 months
- Manufacturer: Einhell
Technical data
- Operating voltage (charger): 230 V
- Battery voltage: 18 V
- Battery capacity 1.5mAh
- Li-Ion technology
Type | Power X-Change PXC Starter Kit 18V 1,5Ah |
---|---|
Voltage | 18 V |
Capacity | 1.5 Ah |
Technology | Li-ion |
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Weight | 100 g |
Suitable for | Power X-Change |
Product type | Tool battery and charger |
Documents & Downloads
Power-X-Change Starter Kit 18 V
Charger: with an intelligent charging management system for long battery life (battery status is permanently checked and charged with soft charging with deep discharge. With 6-level charging status display. Prepared for wall mounting.
Battery: System Battery for all devices in the power-X-Change family. 7-in-1 ABS: the active battery management system of einhell. 3-stage LED charging status indicator. State-of-the-art technology: Micro-processor ensures constant control and monitoring of parameters such as temperature, voltage, etc.. soft charging with a deep-discharge and therefore a long life. High-quality Li-ion battery cells provide for almost no self-discharge. Can be recharged at any time. Rubberized housing provides for a high surge protection and a firm hold. Recessed grip to ensure an ergonomic handling in the removal.
This text is machine translated.
Highlights & Details
- 7-in-1 ABS
- Active battery management system
- 3-stage LED battery level indicator
- Microprocessor
- Soft charging in case of deep discharge
- High-quality Li-ion battery cells
- Rubberised housing
Facts
- Facilities battery:
- 7-in-1 ABS: the active battery management system
- 3-stage LED charging status indicator
- The latest safety: Microprocessor constantly monitored parameters
- Soft charging with a deep-discharge and therefore long life
- High-quality lithium-ion cells: almost no self-discharge
- Rubberized housing offers a high degree of surge protection and firm hold
- Recessed grip to ensure an ergonomic removal of the rechargeable batteries
- Facilities charger:
- 6-stage battery level indicator
- Prepared for wall mounting
- Intelligent charging management system for long battery life
- Permanent Battery status check and the corresponding battery charging
- Soft charging with a deep-discharge and therefore a long life.
Delivery
- Quick-charger including rechargeable battery 18 V/1.5 Ah.
- Warranty: 24 months
- Manufacturer: Einhell
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries