Einhell TC-GG 30 Glue gun 11 mm 30 W
The hot glue gun TC-GG 30 is the ideal supplement for the hobby workshop, the hobby room or the household. The TC-GG 30 supports creative hobbyists in their projects, but at the same time can quickly and effectively put smaller malheures into order a…
- Warranty: 24 months
- Manufacturer: Einhell
The hot glue gun TC-GG 30 is the ideal supplement for the hobby workshop, the hobby room or the household. The TC-GG 30 supports creative hobbyists in their projects, but at the same time can quickly and effectively put smaller malheures into order a…
- Warranty: 24 months
- Manufacturer: Einhell
Technical data
- Heating power 200 W
- Operating temperature: 195 °C
Power | 30 W |
---|---|
Glue stick Ø | 11 mm |
Melting temperature | 252 °C |
Max. preheat time | 300 s |
Operating voltage | 220 - 240 V |
Dim | (L x W) 163 mm x 60 mm |
Length | 163 mm |
Width | 60 mm |
Weight | 0.2 kg |
Product type | Glue gun |
Documents & Downloads
Einhell glue gun TC-GG 30
The hot glue gun TC-GG 30 is the ideal supplement for the hobby workshop, the hobby room or the household. The TC-GG 30 supports creative hobbyists in their projects, but at the same time can quickly and effectively put smaller malheures into order again: Hot adhesives are suitable for almost all materials and can be used universally: On wood and metal, fabric and textiles, tiles and ceramics as well as on plastic and plastic. The hot glue gun has a mechanical feed of the hot glue pins for targeted application and a hot glue stick guide with viewing window, so that exact sticking is possible for almost invisible repairs or filigree handicrafts. The ergonomic handle ensures comfortable, fatigue-free working, even during long-term projects. The hot glue gun can be set aside without any problems by means of a mounting bracket, which enables a secure stand. The delivery includes a standard nozzle, a flat nozzle and an extension nozzle as well as three hot glue pins.
This text is machine translated.
Facts
- Mechanical feed of hot glue pins for targeted application
- Ergonomic handle for fatigue-free working
- Hot glue stick guide with window
- Secure stand thanks to the mounting bracket
Delivery
- Incl. 1x standard nozzle, 1x flat nozzle and 1x extension nozzle and 3 hot glue stick
- Warranty: 24 months
- Manufacturer: Einhell
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Glue Guns