Einhell TC-VC 1930 S 2342188 Wet/dry vacuum cleaner 30 l
The Einhell wet-dry vacuum cleaner TC-VC 1930 S is a 1,500 watt powerful tool for thorough and thorough cleaning tasks. A wet-dry vacuum cleaner provides careful service for all types of water-resistant surfaces. In the household, in carpets or fixed…
The Einhell wet-dry vacuum cleaner TC-VC 1930 S is a 1,500 watt powerful tool for thorough and thorough cleaning tasks. A wet-dry vacuum cleaner provides careful service for all types of water-resistant surfaces. In the household, in carpets or fixed…
Einhell Wet dry vacuum cleaner TC-VC 1930 S
The Einhell wet-dry vacuum cleaner TC-VC 1930 S is a 1,500 watt powerful tool for thorough and thorough cleaning tasks. A wet-dry vacuum cleaner provides careful service for all types of water-resistant surfaces. In the household, in carpets or fixed textiles, tiles or all types of open-pore tiles, a simple surface treatment often does not help. The interior of all types of motor vehicles can also be cleaned with a wet-dry vacuum cleaner up to the textile tips, seats and skies as well as carpets and paneling. Einhell wet/dry vacuum cleaner is equipped with a stainless steel container with a 30 liter capacity and a stable stainless steel container. A water drain screw is integrated for easy emptying of the tank. The hose system with Ø 36 mm offers high air and dirt throughput. The blowing connection is used to blow out hard-to-reach places, for example in angled corners or behind solid cabinets. Four rollers provide operational flexibility and good mobility. Order on the device brings the practical accessory holder and the cable holder on the housing. Included in the delivery is a 2.50m plastic suction hose with two-piece extension tube, the combination nozzle for carpet and smooth floors as well as a crevice nozzle and the foam filter and folding filter for the immediate start-up.
This text is machine translated.
Highlights & Details
- Stainless steel container, rust-proof and stable
- Blowing connection for blowing out hard-to-reach places.
- 4 wheels for simple transportation.
- Practical accessories holder for a clean store and work
- 36 mm hose system offers high air and dirt throughput
Facts
- Incl. Plastic suction hose Ø 36 mm, 2.5 m
- Incl. three-piece extension tube Ø 36 mm
- Incl. Large suction nozzle with combined use for carpet and smooth floors
- Inclusive of joint nozzle
- Incl. adapter piece for optimal air flow
- Incl. Folded filter for dry eyes
- Incl. foam filter for wet vacuuming.
Delivery
- 1x Wet-Dry Vacuum Cleaner TC-VC 1930 S1x suction hose 2.5 m with 2-piece Extension tube1x Combi nozzle1x crevice tool1x adapter for optimum air flow1x Folding filter1x Foam filter
Comments
Customer reviews
Similar products
See and discover other items from category Wet & Dry Vacuum Cleaners