Elita LC000065-SM-015 Model train paint Black 15 ml

  • Item no.: 212285
  • Manufacturer no.: LC000065-SM-015
  • EAN: 4026268500652

The brand "Life Colors" modeling colors by Elita models is a professional based on solvents for brush and airbrush job. Best suited for materials, polystirene, ABS, polycarbonate (LEXAN), Resin (2-component casting resins), metal, wood and cardboard.…

  • Item no.: 212285
  • Manufacturer no.: LC000065-SM-015
  • EAN: 4026268500652

The brand "Life Colors" modeling colors by Elita models is a professional based on solvents for brush and airbrush job. Best suited for materials, polystirene, ABS, polycarbonate (LEXAN), Resin (2-component casting resins), metal, wood and cardboard.…

Hazard Statement

cz.actum.core.entity.product.ProductImage@797792b9[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-05-CORROSIVE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@61d73577[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 226: Flammable liquid and vapour
  • H 318: Causes serious eye damage
  • H 412: Harmful to aquatic life, with long-lasting effects
GHS Precautionary Statements
  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

Hazard Statement

cz.actum.core.entity.product.ProductImage@797792b9[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-05-CORROSIVE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@61d73577[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Similar products

See and discover other items from category Model Train Paint