
elo Touch Solution 6553L Digital signage display EEC: G (A - G) 164 cm 65 inch 3840 x 2160 Pixel 24/7
Number
Highlights & Details
elo Touch Solution 6553L Digital signage display
- Screen size diagonal: 164 cm (65 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): G (A - G)
- Built-in speaker
- Operating time (console): 24/7
Technical specifications
- Product type
Digital signage display
- Screen size diagonal (inches)
65 inch
- Features
Built-in speaker
- Display technology
LED
- Operating time (console)
24/7
- Brightness
450 cd/m²
- Static contrast ratio
1100 : 1
- Viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
LAN
- Controller
Touchscreen
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
Headphone jack (3.5 mm)
- Power consumption (standby)
2 W
400 x 400 mm
600 x 600 mm
- Factory colour
Black
- Dim
(W x H x D) 1490.6 x 865.5 x 90.2 mm
- Width
1490.6 mm
- Height
865.5 mm
- Depth
90.2 mm
- Weight
52.41 kg
G (A - G)
- Display
165.1 cm (65 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
165.1 cm
- Screen size diagonal (cm)
164 cm
- Screen size diagonal (inches)
65 inch
222 kWh/year
- Power consumption (ON)
152 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2299780 elo Touch Solution 6553L Digital signage display EEC: G (A - G) 164 cm 65 inch 3840 x 2160 Pixel 24/7
Description
Single cable connectivity
gives you flexibility whether you're looking for an interactive digital signage solution for a department store, restaurant, or business environment. With the 6553L from Elo you gain flexibility and get a solution for a variety of applications. Learn more about how to use the 6553L for both digital signage and collaboration installations.
Immerse
yourself in interactive experiences with Elo's IDS product line, offering versatility in a variety of environments. No matter where it is used - in retail, entertainment, healthcare or corporate offices - the 6553L is an excellent choice to meet the requirements for long-term use in public spaces.
This text is machine translated.
Scope of delivery
- Quick installation guide
- HDMI 2.0-Cable
- USB 3.0 cable (type A connector to type B connector)
- Power cable, IEC 60320-C13 to NA plug
- Power cable, IEC 60320-C13 to EU / KR-plug
- Power cable, IEC 60320-C13 to UK plug
- 3.5 mm serial plug cable to DB9 serial cable









