Elobau 221B1310
Filling Level meter for vertical installation and 2 switching points. Resistant to weak inorganic acids, alkalis, alcohol or oils.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Elobau
Filling Level meter for vertical installation and 2 switching points. Resistant to weak inorganic acids, alkalis, alcohol or oils.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Elobau
Technical data
- Installation depth 220 mm
Contact type | 1 change-over |
---|---|
Material | Polyamide |
Connection | Open end cable |
Cable length | 1.00 m |
Switching voltage | 48 V AC , 48 V DC |
Switching current (max.) | 0.5 A |
Power | 10 W , 10 VA |
Min. temperature | -25 °C |
Max. temperature | +105 °C |
Thread size | G3/8" |
IP rating | IP67 |
---|---|
RoHS-compliant | Yes |
Type | 221B1310 |
Product type | Float switch |
Documents & Downloads
Elobau 221B1310
Filling Level meter for vertical installation and 2 switching points. Resistant to weak inorganic acids, alkalis, alcohol or oils.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Elobau
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tilt Switches