Emos ILIO ZS2920 LED floodlight 21 W Neutral white
The impractical search for the keyhole in the dark is now a thing of the past. This outdoor ILIO lamp with sensor switches on immediately when it detects movement and is therefore ideally suited for the outdoor area of your house. The LED floodlight …
The impractical search for the keyhole in the dark is now a thing of the past. This outdoor ILIO lamp with sensor switches on immediately when it detects movement and is therefore ideally suited for the outdoor area of your house. The LED floodlight …
Floodlight emos ZS2920 ILIO 21W PIR 1900lm AC 220V - 240V
The impractical search for the keyhole in the dark is now a thing of the past. This outdoor ILIO lamp with sensor switches on immediately when it detects movement and is therefore ideally suited for the outdoor area of your house. The LED floodlight improves accessibility of entrances and carports and increases the safety of entrances, passageways and rear entrances. You can rely on unwanted visitors to escape rather than be put into the spotlight. This floodlight generates a brightness of 1900 lumens at a power of 21 watts. The light is pleasantly neutral white and the light beam has a beam angle of 120°. The LED lamps are housed in a robust aluminum casing with temperature glass and have a life span of as much as 25,000 hours thanks to the improved LED cooling system. The power connection is a child's play thanks to the practical, integrated connection block. The range of the infrared motion sensor is 10 meters and the detection angle 120°. An extremely high quality floodlight at an affordable price.
This text is machine translated.
Highlights & Details
- Powerful outdoor lamp 21 Watt with sensor1900 lumens, neutral whiteProtection class IP44Hg-free
Facts
- Casing made of durable aluminumLong LED life of 25,000 hoursWith intelligent connection block for easy installation.
Comments
Customer reviews
Similar products
See and discover other items from category LED Outdoor Spot, Flood Lights