
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
LED (monochrome)
Built-in LED
20 W
4000 K
Neutral white
2200 lm
Incl. sensor
120°
IK06
IP65
Black
Milk glass
(W x H x D) 135 x 95 x 28 mm
0.3 m
n.rel.
Rectangular
Yes
135 mm
95 mm
28 mm
User & Safety Instructions 2586503 Emos Profi ZS2722 LED floodlight 20 W Colours (LEDs): Neutral white