EnerDan INR14500A80 Non-standard battery (rechargeable) 14500 Li-ion 3.6 V 800 mAh
Powerful lithium-ion battery for a variety of applications in the hobby and industrial supplies.
- Warranty: 24 months
- Manufacturer: EnerDan
Powerful lithium-ion battery for a variety of applications in the hobby and industrial supplies.
- Warranty: 24 months
- Manufacturer: EnerDan
Technical data
Size | 14500 |
---|---|
Technology | Li-ion |
Voltage | 3.6 V |
Capacity | 800 mAh |
Max. charge voltage | 4.2 V |
Max. charging current | 560 mA |
Terminal voltage | 3 V |
Discharge current (max.) | 2.4 A |
Continuous discharge | 0.8 A |
Min. temperature | -20 °C |
Max. temperature | +60 °C |
---|---|
Height | 53 mm |
(Ø) | 14 mm |
Weight | 26 g |
Content | 1 pc(s) |
Type | INR14500A80 |
Rechargeable | Yes |
Dim | (Ø x H) 14 mm x 53 mm |
Product type | Non-standard battery (rechargeable) |
Documents & Downloads
Enerdan Li-ion battery 14500
Powerful lithium-ion battery for a variety of applications in the hobby and industrial supplies.
Highlights & Details
- Capacity 800 mAh
- Incl. suppressor
- Temperature range -20 to +60 ° C
- Warranty: 24 months
- Manufacturer: EnerDan
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rechargeables (Non-standard)