
EcoTank ET -7750 Inkjet multifunction printer A3 with ink tank system and LAN/WLAN
Highlights & Details
- You can enjoy the printing of many photos: Press up to 3,400 photos (10 x 15) with the help of the accompanying ink
- High-quality photos and knife sharp text printing: four dye inks and pigment ink always deliver great results
- Borderless photo printing up to large format DIN A3
- Very low cost per photo
- Connection options: Wi-Fi and Ethernet, Wifi Direct ®
- Simple mobile printing
- Epson Micro Piezo technology
- 6.8 cm large LCD screen
- Printing on suitable CD/DVD/Blu-ray media and directly from a memory card
- Automatic duplex-printing.
- Two paper trays (DIN A4 and photo paper)
- Rear paper feed for special media up to DIN A3
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
5760 x 1440 dpi
- Print speed (black/white)
13 pages/min
- Print speed (colour)
10 pages/min
- Paper size (max.)
A3
- No. of feeders
2
- Paper volume
100 sheets + 20 sheets of photo paper
- Paper load (tray 1)
100 Sheet
- Paper load (tray 2)
20 Sheet
- Scan resolution
1200 x 2400 dpi
- Scan area/width (max.)
210 x 297 mm
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Display
6.8 cm colour screen
- Features
Ink tank system
Wi-Fi-compatible
Wi-Fi Direct Print
Colour display
Duplex printing
AirPrint-compatible
Network-enabled
Borderless printing
ADF with cover
CD/DVD/Blu-ray Direct Print
Show more
- Supported memory cards
SD
SDHC
SDXC
- Related consumables
Epson Ink Cartridges
T00Q 140 105 Black (140 ml)
T00R 140 106 Photo Black (70 ml)
T00R 240 106 Cyan (70 ml)
T00R340 106 Magenta (70 ml)
T00R 440 106 Yellow (70 ml)
- Type
Colour
- Width
526 mm
- Height
168 mm
- Depth
415 mm
- Dim
(W x H x D) 526 x 168 x 415 mm
- Factory colour
Black
- Weight
10.5 kg
- Printing technology
Inkjet
- Print from CD/DVD
Yes
- Print from memory card
Yes
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
No
- Print from camera
No
- Network
Yes
- Document feeder
No
- Wi-Fi
Yes
- Suitable for
High-quality photo printing
Text document printing (colour)
Text document printing (B/W)
- Series
EcoTank
Documents & Downloads
Datasheet
Datasheet 1600015 Epson EcoTank ET-7750 Multifunction printer A3 Printer, scanner, copier LAN, Wi-Fi, Duplex, Ink tank system
User & Safety Instructions
User & Safety Instructions 1600015 Epson EcoTank ET-7750 Multifunction printer A3 Printer, scanner, copier LAN, Wi-Fi, Duplex, Ink tank system
Information
Information 1600015 Epson EcoTank ET-7750 Multifunction printer A3 Printer, scanner, copier LAN, Wi-Fi, Duplex, Ink tank system
Description
Feel free to print your photos without having to worry about the cost. Press high-quality photos up to large format DIN A3 with this 5-color ink system with very low printing costs.
Press without the cumbersome changing of cartridges
You can enjoy a longer range between refills with the EcoTank System. The device uses ultra-high-performance ink tanks and thus replaces the need to changing ink cartridges completely.
Ultra-low cost
Up to 3,400 photos are possible with the supplied inks. Thus, the device delivers an impressive range and by the way extremely low cost per page.
Discover the next generation of EcoTank
With the ink tank, which is now the front is located. is the EcoTank compact and even easier to use than ever before. The filling system was re-developed and protects you against leaks or the spilling of ink. The new bottles contain also a mechanism to ensure that only the right color can be filled. Thanks to the front ink level display it is now easy to see when a replacement is needed. With the joint ink system consisting of pigment black and the dye-based inks produces it prints with crisp, clear text and vibrant colors in your photos.
Print from almost anywhere
With Wi-Fi and Wi-Fi Direct you can print documents from a smartphone or tablet with the Epson iPrint, Apple AirPrint or Google Cloud Print. In addition, a built-in 6.8 cm LCD screen for an easy menu navigation.
Borderless prints in high quality, also!
Equipped with a Micro Piezo print head EcoTank offers a reliable printing solution with high-quality print quality. In addition, the device with the built-in duplex unit for double-sided printing as well as borderless photos.
New EcoTank ink 105/106
- New Recipe for long-lasting, light-resistant printouts
Pigmented black ink for smudge-proof and waterproof b/w prints
- New filling system with "key and lock principle", so that color ink and tank always be assigned correctly
Replaceable remaining ink tanks at very high printing requirement.
The details for the calculation of the savings and the range can be found on the manufacturing side in the detailed product description.
Www.epson.de / for-home/ecotank-calculator
This text is machine translated.
Scope of delivery
- Main device, power cable, single ink tanks: 140 ml (black) + 4 x 70 ml (Photo Black, Cyan, Magenta, Yellow), Software (CD), installation instructions, operating instructions (CD),






















