Number
Highlights & Details
LX monitor arm, desk mount (white)
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 38,1 cm (15") - 86,4 cm (34")Load capacity (max.) 11 kg
- Table-top holder for 1 TFT-monitor that can be positioned freely
- Viewing angle and viewing distance can be set optimally
- Patented Constant Force™ technology - More flexibility. Less force. Noticeable difference.
Technical specifications
- Product type
Monitor desk mount
- Suitable for
38,1 cm (15") - 86,4 cm (34")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
11 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
60 mm
- Tilt range (bottom)
-5°
- Tilt range (top)
+70°
- Min. distance to floor/ceiling
33.6 cm
- Max. distance to floor/ceiling
66.6 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
0 mm
- Distance to wall (max.)
64 mm
- Factory colour
White
- Weight
0
- Suitable for
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1610093 Ergotron Monitor desk mount LX Arm Desk Mount 1 Display(s) 38,1 cm (15") - 86,4 cm (34") White Height-adjustable, Tiltab
Description
Comfortable position
Complete monitor movement and improved ergonomy
More movement
The luxurious arm can be adjusted easily on monitors up to a size of 34"
Space-saving
Positions the screen in the optimum view, in order to manage each task
Slim design
The optimized appearance improves your working area
Easy storage
Foldable for storage in shelves or cabinets
Quality design
Designed for years of use by passing our 10,000-cycle motion test
Patented Constant Force™ technology - More flexibility. Less force. Noticeable difference.
Adjustable with a movement of the hand! Experience a comfortable viewing experience with Ergotron's exclusive, patented Constant Force™ technology. Position monitors, TVs, keyboards, or even complete workstations exactly where you need them.
This text is machine translated.