ESD tape 1 X 50 mThis text is machine translated. Black (L x W) 50 m x 60 mm TRU COMPONENTS TC-ESDT-BL 6050-1 S
High-quality ESD tape with ESD Symbol for closing of ESD packaging/containers or for bundling of IC-rods.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
High-quality ESD tape with ESD Symbol for closing of ESD packaging/containers or for bundling of IC-rods.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Type | TC-ESDT-BL 6050-1 S |
---|---|
Content | 50 m |
Colour | Black |
Type | conductive |
Surface resistance | 10 9 Ω |
Width | 60 mm |
Length | 50 m |
Dim | (L x W) 50 m x 60 mm |
RoHS-compliant | Yes |
Product type | ESD tape |
Documents & Downloads
ESD tape
High-quality ESD tape with ESD Symbol for closing of ESD packaging/containers or for bundling of IC-rods.
This text is machine translated.
Delivery
- 1 X 50 m
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Comments
The voltage arising during the rolling is effectively reduced to zero.Frequently bought together
Customer reviews
Similar products
See and discover other items from category ESD Labels