ESKA 261-Ö80-S65-V Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 80 °C Closing temperature 65 °C 1 pc(s)

  • Item no.: 419073
  • Manufacturer no.: 261-Ö80-S65-V
  • EAN: 2050001694331

Suitable for home electronics, automotive, and many others.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 419073
  • Manufacturer no.: 261-Ö80-S65-V
  • EAN: 2050001694331

Suitable for home electronics, automotive, and many others.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: ESKA
Opening temp. ± 5°C 80 °C
Closing temp. °C 65 °C
Switching voltage 250 V
Switching current (max.) 10 A
Type Insertion flange
Connection Type C CEE 7/16 plug 6.3 mm
(Ø) 18 mm
Height 12.5 mm
Content 1 pc(s)
Dim (Ø x H) 18 mm x 12.5 mm
Type 261-Ö80-S65-V
Product type Bi-metallic switch

Technical data

Opening temp. ± 5°C 80 °C
Closing temp. °C 65 °C
Switching voltage 250 V
Switching current (max.) 10 A
Type Insertion flange
Connection Type C CEE 7/16 plug 6.3 mm
(Ø) 18 mm
Height 12.5 mm
Content 1 pc(s)
Dim (Ø x H) 18 mm x 12.5 mm

Frequently bought together

Similar products

See and discover other items from category Thermal Switches