ESKA 261-Ö85-S70-H Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 85 °C Closing temperature 70 °C 1 pc(s)
Suitable for home electronics, automotive, and many others.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ESKA
Suitable for home electronics, automotive, and many others.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ESKA
Technical data
Opening temp. ± 5°C | 85 °C |
---|---|
Closing temp. °C | 70 °C |
Switching voltage | 250 V |
Switching current (max.) | 10 A |
Type | Insertion flange |
Connection | Type C CEE 7/16 plug 6.3 mm |
(Ø) | 18 mm |
Height | 12.5 mm |
Content | 1 pc(s) |
Dim | (Ø x H) 18 mm x 12.5 mm |
Type | 261-Ö85-S70-H |
---|---|
Product type | Bi-metallic switch |
Documents & Downloads
Thermal Switches
Suitable for home electronics, automotive, and many others.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ESKA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Thermal Switches